• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung;ICR18650 4er;Battery pack;4X 18650;Cable;Li-ion;14.8 V;2600 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 69.99
-23 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Li-Ion Battery Pack ICR18650 with cable, 4

  • Protection circuitry
  • Connection wire
  • Charging as per CCV guidelines

Technical specifications

  • Charging current max. 2600 mA
  • Charging voltage 4.2 V per cell
  • Continuous charging current max. 3.6 A
Product type

Battery pack

Size

18650

No. of cells

4

Voltage

14.8 V

Capacity (mAh, Ah)

2600 mAh

Technology

Li-ion

Special-purpose battery features

Cable

Length

74 mm

Width

19 mm

Height

70 mm

Content

1 pc(s)

Manufacturer part #

SAM4ICR18650-26PCBK

Type

ICR18650 4er

Rechargeable

Yes

Dim

(L x W x H) 74 x 19 x 70 mm

Max. charging current

2600 mA

Documents & Downloads

Datasheet

Datasheet 251303 Samsung;ICR18650 4er;Battery pack;4X 18650;Cable;Li-ion;14.8 V;2600 mAh

Information

Test Summary Report 251303 Samsung;ICR18650 4er;Battery pack;4X 18650;Cable;Li-ion;14.8 V;2600 mAh

Security datasheet

Security datasheet 251303 Samsung;ICR18650 4er;Battery pack;4X 18650;Cable;Li-ion;14.8 V;2600 mAh

Description

High-performance and durable with protective circuit prevents a total discharge or overload. In addition, the rechargeable battery, if the consumer separates the protective circuit no energy is needed.

This text is machine translated.

Features

  • Incl. protective circuit and connection lines
  • Charging according to CCCV-characteristic

Hints

This text is machine translated.