• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Laptop battery Akku BA43-00400A 17.88 V 3940 mAh Samsung

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung rechargeable battery 61.2Wh for Galaxy Book3 360 13 (NP730QFG)

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 61.2Wh of watt hours.

Technical specifications

Product type

Laptop battery

for brands

Samsung

Compatible with

Galaxy Book 6 (NP742BJG)

Galaxy Book 6 (NP744BJG)

Galaxy Book 6 (NP764BJG)

Galaxy Book3 (NP734QFG)

Galaxy Book3 360 13 (NP730QFG)

replaces original battery

AA-PBLN4VT

BA43-00400A

LN4VT

Capacity (mAh, Ah)

3940 mAh

Technology

LiPo

Voltage

17.88 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

61.20 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814879 Samsung Laptop battery Akku BA43-00400A 17.88 V 3940 mAh Samsung

Description

High-quality original Samsung battery in a convincing top quality. Thanks to the usual Samsung quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.