
Highlights & Details
Refurbished smartphone – Samsung Galaxy S23 Plus 5G 256 GB phantom black
- 16.8 cm (6.6") 2340 x 1080 Pixel
- 2 GHz
- 8 GB 256 GB
- 5G Dual-SIM NanoSIM + eSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax) Bluetooth 5.3 near field communication (NFC)
- 50 MP 10 MP 12 MP camera
- 4700 mAh
Technical specifications
- Maximum frame rate 960 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, APE, AWB, DFF, DSF, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
- Product type
Smartphone
- Factory colour
Black
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 13
- Display (cm)
16.8 cm
- Screen size diagonal (inches)
6.6 inch
- Display resolution
2340 x 1080 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
12 MP
8 GB
- Memory capacity
256 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- Rechargeable battery technology
Li-ion
- Battery capacity
4700 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Max. talk time
44 h
- Width
76.2 mm
- Height
157.8 mm
- Depth
7.6 mm
- Weight
196 g
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
45 W
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- USB-C charging port
yes
- CPU turbo clock speed (max.)
3.36 GHz
- Browsing time (Wi-Fi)
23 h
- Browsing time (4G)
22 h
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Short Message Service (SMS)
yes
- Multimedia Messaging Service (MMS)
yes
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
10 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.4
- Front camera aperture number
2.2
- Wireless audio playback time
84 h
- Wireless video playback time
27 h
- MIMO
yes
- BeiDou
yes
- Refurbished
yes
- Galileo
yes
- Third rear camera resolution (numeric)
12 MP
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Geomagnetic sensor
yes
- Hall sensor
yes
- Digital zoom
30 x
- Slow motion mode
yes
- Fast charging
yes
- Video call
yes
- Optical zoom
3 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804390 Samsung Refurbished (good) 256 GB 6.6 inch (16.8 cm) Dual SIM Android™ 13 50 MP Black
Description
This text is machine translated.
Features
- Premium refurbished quality
- Strict quality control
- 6.6" Dynamic Amoled2X, HDR10+, Punch-Hole-Display, Gorilla Glass Victus
- Octa-core process (2.8GHz)
- 8 GB RAM, 128 GB internal memory
- 3-way camera, 8K video recording, 36° tele-camera, 12MP ultra-wide angle, 3x Zoom
Hints
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










