
Samsung Samsung Crystal UHD U9079H 98 Zoll Smart TV LED TV 247 cm 98 inch EEC F (A - G) Black

Highlights & Details
Samsung GU98U9079HUXZG TV 2.49 m (98") 4K Ultra HD Smart TV WLAN Black
- Flat 2.49 m (98") LED
- 4K Ultra HD 3840 x 2160 pixels 16:9
- Motion Xcelerator
- DVB-C, DVB-T2, DVB-S2
- Smart TV Internet TV
- WLAN Ethernet/LAN Bluetooth
- High Dynamic Range video (HDR) support
- VESA-bracket 600 x 400 mm
- F 175 kWh
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- DIGITAL SIGNAL FORMAT SYSTEM DVB-C DVB-T2 DVB-S2
- Installed operating system: Tizen
- WLAN-standards Wi-Fi 5 (802.11ac)
- Energy efficiency class (HDR): G
- Package weight: 76 kg
- Features
Ultra HD
- Manufacturer
Samsung
- Product type
LED TV
- Screen size diagonal (inches)
98 inch
- Frame rate
100 Hz
- Image enhancement
100 Hz
- Reception
analogue
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
89 inch -
- Network/internet function
Smart TV
Web Browser
WiFi
DLNA
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
LAN (10/100 Mbps)
CI slot
Bluetooth
Wi-Fi
- Audio power (max.)
20 W
- Recording function
None
- Image format
16:9
- Display technology
LED
600 x 400 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
2181.1 mm
- Height
1298.2 mm
- Depth
402.3 mm
- Height (without base)
1244.1 mm
- Device depth (without stand)
63.5 mm
- Weight
53.4 kg
- Power supply (details)
220-240 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 2181.1 x 1298.2 x 402.3 mm
- Viewing angle
178°
- Display (cm)
248.9 cm
- Screen size diagonal (cm)
247 cm
- Screen size diagonal (inches)
98 inch
175 kWh/year
- Power consumption (ON)
178 W
- Standby consumption
0,50 W
- Bluetooth
5.3
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- No. of HDMI ports
3 x
- No. of USB A 2.0 ports
2 x
- HDR support
Yes
- 10/100/1000 Mbps ports
1 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- Number of speakers
2
- Voice control
yes
- Weight (without stand)
51.8 kg
- Width (without stand)
2181.1 mm
- Ethernet LAN
yes
- Hybrid Broadcast Broadband TV (HbbTV)
yes
- 4K Ultra HD upscaling
yes
- VESA mounting
yes
- ConnectShare (USB)
yes
- ConnectShare (HDD)
yes
- Energy saving mode
yes
- Web browser
yes
- AMD FreeSync
yes
- Digital audio optical out
1
- On Screen Display (OSD)
yes
- Smart Remote included
yes
- Game mode
yes
- Auto channel search
yes
- Teletext function
yes
- Works with Amazon Alexa
yes
- Number of tuners
3 Signalempfänger
- Electronic Programme Guide (EPG)
yes
- PC in (D-Sub)
no
- Common interface (CI)
yes
- Works with the Google Assistant
yes
- Auto power off
yes
- Enhanced Audio Return Channel (eARC)
yes
- Works with Samsung Bixby
yes
- Rollable display
no
- Stand width
150.6 cm
- Eco sensor
yes
- Sound mirroring
yes
- SmartThings app support
yes
- Energy consumption (SDR) per 1000 hours
175 kWh
- Energy consumption (HDR) per 1000 hours
408 kWh
- Audio pre-selection descriptor
yes
- Adaptive sound
yes
- Q-Symphony
yes
- TV initiate mirroring
yes
- Active voice amplifier (AVA)
yes
- Universal guide
yes
- Stand depth
40.2 cm
- Introduction year
2026
- Multi View
yes
- TV sound to mobile device
yes
- AI Upscale
yes
- Adaptive sound+
yes
- Desktop stand
yes
- Number of OSD languages
28
- Common interface Plus (CI+)
yes
- Subtitles function
yes
- Internet TV
yes
- Power consumption (max)
490 W
- Wi-Fi Direct
yes
- Smartphone/tablet remote support
yes
- Smart TV
yes
Documents & Downloads
Datasheet
Datasheet 3849995 Samsung Samsung Crystal UHD U9079H 98 Zoll Smart TV LED TV 247 cm 98 inch EEC F (A - G) Black
Datasheet 3849995 Samsung Samsung Crystal UHD U9079H 98 Zoll Smart TV LED TV 247 cm 98 inch EEC F (A - G) Black
User & Safety Instructions
User & Safety Instructions 3849995 Samsung Samsung Crystal UHD U9079H 98 Zoll Smart TV LED TV 247 cm 98 inch EEC F (A - G) Black
Description
The Vision AI Companion of the Samsung TV U9079H opens up completely new possibilities for interaction: Several AI agents answer your questions in real time and provide you with suitable contents directly on the screen - supported by pictures and videos. Whether it's scene explanations or recommendations for nearby restaurants.
AI-supported image optimization
Enjoy impressive picture quality with the U9079H Samsung Crystal UHD TV. The Supersize Picture Enhancer optimizes each detail thanks to the AI-supported upscaling, noise suppression and intelligent black-value as well as sharpness adjustment – Ideal for large screen sizes. Your Samsung UHD TV is sure to impress even in fast scenes: Motion Xcelerator with up to 144 Hz in 4K provides smooth, crisp images without jerking. In this way your modern Smart TV becomes the perfect all-rounder for entertainment and gaming.
Enjoy a completely new viewing experience
Experience vivid images on your Samsung 4K TV: Color Booster Pro uses AI to enhance color reproduction and make every scene look more dynamic and intense. With Samsung TV Plus you experience unlimited entertainment without subscription. Access more than 900 channels free of charge, including over 150 Samsung TV Plus Premium channels, and enjoy live events, news and many more content directly on your TV, without registration or additional devices.
This text is machine translated.
Features
- The Vision AI Companion turns your TV into an intelligent conversation partner for answers to almost all your questions
- The Supersize Picture Enhancer scales your content for a detailed and high contrast large-image experience
- High image refresh rate of up to 144 Hz in 4K for your favorite games
- Automatically experience more intense colors with Color Booster Pro
- Access more than 900 channels free of charge, including more than 150 Samsung TV Plus Premium channels
Scope of delivery
- Incl. remote control
- Base
- Power Cables
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















