
Highlights & Details
Designed for Samsung DK Bluetooth keyboard cover - Galaxy Tab A11+
- Keyboard case with full QWERTY keyboard and Bluetooth 5.0 connection
- Slim and light in design
- Equipped with function keys for quick access
- USB-C cable for charging included
- Compatible with Samsung Galaxy Tab A11+
Technical specifications
- Product type
Tablet PC keyboard and book cover
- Compatible with
Samsung
- Suitable for
Android™
- Keyboard layout
German, QWERTZ
- Features
Foldable
- Factory colour
Black
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Design
Bookcover
- Cable length
0 cm
- Charging method (Power Delivery)
w/o USB Power Delivery
- Features
Keyboard
- Suitable for
Galaxy Tab A11+
- Weight
0.70
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3776644 Samsung Tablet PC keyboard and book cover Compatible with (tablet PC brand): Samsung Android™
Security datasheet
Security datasheet 3776644 Samsung Tablet PC keyboard and book cover Compatible with (tablet PC brand): Samsung Android™
Security datasheet 3776644 Samsung Tablet PC keyboard and book cover Compatible with (tablet PC brand): Samsung Android™
Description
This text is machine translated.
Scope of delivery
- Designed for Samsung DK Bluetooth keyboard cover
- USB-C cable

























