
Highlights & Details
ZAGG messenger folio™ 2 tablet keyboard with case
- Built-in stands for use in confined spaces, for On tables in the plane.The magnetic lock provides additional protection and keeps the protective cover securely closed.Large island keys as in the laptop for a comfortable typing experience.Highlighted function keys for faster and more efficient working.
Technical specifications
- Product type
Tablet PC keyboard and book cover
- Compatible with
Apple
- Compatible with
iPad 10.2 (2019)
iPad 10.2 (2020)
iPad Air 10.5
iPad Air (3rd Gen)
- Keyboard layout
German, QWERTZ, Macintosh
- Features
Backlit
- Factory colour
Dark grey
- Suitable for
25,9 cm (10.2")
26,7 cm (10,5")
- Suitable for
iPad 10.2" (Gen.9, 2021)
iPad 10.2" (Gen.8, 2020)
iPad 10.2" (Gen.7, 2019)
iPad Air 10.5" (Gen.3, 2019)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2798386 ZAGG Messenger Folio 2 Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad 10.2 (2019), iPad
User & Safety Instructions
User & Safety Instructions 2798386 ZAGG Messenger Folio 2 Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad 10.2 (2019), iPad
Description
This text is machine translated.
Scope of delivery
- Messenger folio, charging cable






















