• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Combo Touch Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad (7th Gen), iPad (8t

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Combo Touch

  • Highly precise trackpad
  • Backlit keyboard
  • Automatic on/off
  • Four usage modes: Tap, View, Draw, Read

Technical specifications

Product type

Tablet PC keyboard and book cover

Compatible with

Apple

Compatible with

iPad (7th Gen)

iPad (8th Gen)

iPad (9th Gen)

Keyboard layout

German, QWERTZ

Features

Autowake mode

Backlit

Factory colour

Black

Suitable for

25,9 cm (10,2")

Suitable for

iPad 10.2" (Gen.9, 2021)

iPad 10.2" (Gen.8, 2020)

iPad 10.2" (Gen.7, 2019)

Weight

610 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270467 Logitech Combo Touch Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad (7th Gen), iPad (8t

Description


WITH THIS CASE, IT CLICKS WITH YOU
The ultimate iPad case is here. Combo Touch is a combination of highly precise trackpad with a standard size backlit keyboard for your iPad. Navigate with the familiar gestures on iPad and easily edit spreadsheets, documents and more. The flexible design also supports four usage modes, giving you even more flexibility.

HIGH PRECISION
Work with the accuracy of the trackpad in apps such as Notes, Numbers, and Keynote. You can easily highlight cells in tables, copy words, and edit email.

FULL CONTROL
Increase your productivity with the familiar, favorite multi-finger gestures. Swipe, scroll, switch apps, pinch, double-tap and more.

ILLUMINATED KEYS
Do you like to use your iPad in the bedroom with low lighting? Us too. Therefore, the integrated keyboard has illuminated keys. Three adjustable brightness levels ensure that you can always see everything well, whether in the bedroom, in the airplane, while camping or in another environment with little light.

YOUR FINGERS WILL THANK YOU
Behind every Logitech keyboard are over 20 years of innovation, so you can type with fluid, natural and precise strokes. Thanks to the large and generously arranged keys, you can enjoy hours of comfortable typing without narrowing your hands. Logitech keyboards are designed with a scissor mechanism under each key for perfect suspension and fast and accurate typing.

FOUR USAGE MODES
Combo Touch is flexible enough for any task.
Tap mode: Dock the keyboard in the upright position and pull out the stand to type notes or emails.
View mode: Disconnect the keyboard and pull out the control holder to watch movies and TV shows.
Drawing mode: Pull out the adjustment holder all the way back for the ideal angle to use the Apple Pencil (1. Generation) or the Logitech Crayon notes to write or draw.
Read mode:retract the actuator bracket and disconnect the keyboard to read books, articles, and more.

A KEYBOARD WHEN YOU NEED IT
When you're done typing, disconnect the keyboard and enjoy your iPad screen.

POSITION HOLDER FOR EACH ANGLE
The flexible adjustable holder has a 40° inclination, so that you can always find the right angle for every task. Robust mechanical hinges ensure that the adjustment bracket remains stable and does not give in even with strong jogging.

JUST PERFECT FOR YOUR IPAD
Combo Touch was developed especially with the look and feel of a natural extension of the iPad. Once you've had the high-quality materials in your hand and heard the compliments of your curious friends and colleagues, you'll wonder how you've ever been without this set.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)