• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung VG-SCFC32TKBXC Flatscreen TV frame

1/8
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung VG-SCFC32TKXC TV-frame for QLED 4K "The Frame" LS03C 32"

  • Suitable for Samsung QLED 4K The Frame LS03C 32"
  • This text is machine translated.

Technical specifications

Product type

Flatscreen TV frame

Factory colour

Teak

Compatible with

Samsung

Compatible with

#####Samsung LS03

Width

0 cm

Height

0 cm

Depth

0 cm

Weight

0.21 kg

Screen size diagonal (cm)

81.28 cm

Screen size diagonal (inches)

32 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2802768 Samsung VG-SCFC32TKBXC Flatscreen TV frame

Warranty Terms

Warranty Terms 2802768 Samsung VG-SCFC32TKBXC Flatscreen TV frame

What kind of TV & Multimedia Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)