• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung VG-SCFA43WTB/XC Flatscreen TV frame

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

43" Frame Frame Modern White (2021)

  • A new look in no time at allEasy to set upMakes a good picture on every wall

Technical specifications

  • Suitable for Dipslay size: 43 inches
Product type

Flatscreen TV frame

Factory colour

White

Compatible with

Samsung

Compatible with

#####Samsung LS03

Width

972.7 mm

Height

563.2 mm

Depth

17.7 mm

Weight

320 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2594801 Samsung VG-SCFA43WTB/XC Flatscreen TV frame

Warranty Terms

Warranty Terms 2594801 Samsung VG-SCFA43WTB/XC Flatscreen TV frame

Description

Enhance your spacePlay with contrasts or use the frame as an esthetic addition to your living room, whether you want to create a room based on its function, color or even for a special occasion.Easy to set upHow easy is it to apply a new frame in a different color? It could hardly be simpler, because the replaceable frames are simply attached with magnets.

This text is machine translated.

What kind of TV & Multimedia Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)