• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts HDMI cable

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

4 smart HDMI 8K adapter set 4 pieces

  • HDMI 8K adapter set
  • Top adapter: Ideal for hard to reach ports on projectors, sound bars and back of the device
  • Adapter below: Creates space in wall-mounted TVs and protects the connection by smart wiring of angles
  • Side adapter: Conducts the HDMI cable laterally for better cable guide in narrow rear-sides and wall mounting
  • Coupling: Connects two HDMI cables to a stable signal path Ideal with longer distances or system conversions

Technical specifications

Product type

HDMI cable

Factory colour

Black

Compatible with

Universal

Compatible with

Universal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3465356 4Smarts HDMI cable

User & Safety Instructions

User & Safety Instructions 3465356 4Smarts HDMI cable

Description

Rear HDMI ports on projectors, sound bars or TVs are often difficult to access. This adapter leads the connection upwards and thus facilitates access in narrow installation situations. Especially convenient for ceiling devices or strongly installed systems. Supports high data rates up to 8K - Ideal for modern AV-installations.

Little space behind the TV? This HDMI angle adapter allows for a clean cable routing below – Ideal for wall-mounted devices. It reduces mechanical load on the connection and extends the life of the HDMI port. Compatible with all standard HDMI cables and 8K devices - for a tidy setup without cable stress.

This HDMI adapter with lateral angle laying is the ideal solution for devices that are placed near the wall or are installed in narrow shelves. Instead of leading the cable directly to the back, the adapter enables a lateral alignment of the HDMI-connection – in this way the port is protected and the connection remains permanently accessible. Perfect for TV backsides, AV racks, media players or compact setups with limited space Supports current HDMI standards up to 8K.

This HDMI coupler connects two HDMI cables to a continuous signal path - Ideal for longer distances or temporary changes in setup. Whether in system conversions, transfers or mobile applications: The coupling enables full compatibility with HDMI 2.1 and 8K - reliable and robust.

This text is machine translated.

Scope of delivery

  • 4smart HDMI 8K adapter set
  • 3x HDMI angle adapter
  • 1x HDMI coupling.

What kind of TV & Multimedia Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)