
Samsung XCover 7 Enterprise Edition 128 GB Black EEC A (A - G) 16.8 cm (6.6 inch) Smartphone
Highlights & Details
- Screen size diagonal 16.8 cm (6.6 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.2 GHz, 2.0 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP
- Black
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
XCover 7 Enterprise Edition
- GSM standard
5G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
2.0 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
16.8 cm
- Screen size diagonal (inches)
6.6 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
6 GB
- Memory capacity
128 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- Rechargeable battery technology
Li-ion
- Battery capacity
4050 mAh
- Mobile phone features
Corning® Gorilla® Glass Victus™
Face recognition
IP68
NFC
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
80.1 mm
- Height
169 mm
- Depth
10.2 mm
- Weight
240 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588577 Samsung XCover 7 Enterprise Edition 128 GB Black EEC A (A - G) 16.8 cm (6.6 inch) Smartphone
Information
Repairability/durability data sheet 3588577 Samsung XCover 7 Enterprise Edition 128 GB Black EEC A (A - G) 16.8 cm (6.6 inch) Smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















