
Samsung Z Fold7 256 GB Black EEC B (A - G) 20.3 cm (8 inch) Smartphone
Highlights & Details
Samsung Galaxy Z FOLD7
- Screen size diagonal 20.3 cm (8 inch)
- CPU type: Snapdragon® 8 Gen 3
- Memory capacity: 256 GB
- Resolution of built-in camera: 200 MP
- Front camera resolution: 10 MP
- Black
- Android™ 16
Technical specifications
- Display resolution 2184 x 1968 pixels
- Processor Family: Qualcomm Snapdragon
- Form factor: Hinged housing
- Installed operating system: Android 16.0
- USB Type-C charging port: Yes
- Battery life per cycle:2428 min.
- Battery life in cycles: 2000
- Reliability class in case of repeated free fall: A.
- Reproducibility class C
- Product type
Smartphone
- Type
Z Fold7
- GSM standard
5G
LTE/4G
- Factory colour
Black
- CPU type
Snapdragon® 8 Gen 3
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 16
- Display (cm)
20.3 cm
- Screen size diagonal (inches)
8 inch
- Resolution of built-in camera
200 MP
- Front camera resolution
10 MP
- Memory capacity
256 GB
- SIM card version
eSIM
- Battery capacity
4400 mAh
- NFC (Near field communication)
Yes
IP48
- Width
143.2 mm
- Height
158.4 mm
- Depth
4.2 mm
- Weight
215 g
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU turbo clock speed (max.)
4.47 GHz
- Processor/type
8 Gen 3
- UKCA
yes
- Folded depth
8.9 mm
- Folded width
7.28 cm
- Wireless charging
yes
- AC adapter included
no
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Night mode
yes
- Second rear camera resolution (numeric)
12 MP
- Rear camera aperture number
1.7
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- Second front camera resolution (numeric)
10 MP
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
10 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Second front camera aperture number
2.2
- Wireless charging power
15 W
- Virtual RAM (max)
223.6 GB
- Digital zoom
30 x
- Fast charging
yes
- Optical zoom
3 x
- Second display diagonal
16.5 cm (6.5")
- Second display resolution
2520 x 1080 p
- Maximum frame rate
30 fps
- RAM capacity
12 GB
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450660 Samsung Z Fold7 256 GB Black EEC B (A - G) 20.3 cm (8 inch) Smartphone
Description
Release the new Galaxy Z FOLD7
Discover our most innovative design yet, which we have further developed to make the Galaxy Z Fold even slimmer and lighter. With impressively large displays inside and outside a world of seamless efficiency unfolds for you.
The highlights of the new Galaxy Z FOLD7
Whether folded or folded, the Galaxy Z FOLD7 leaves nothing to be desired. With the larger front display in the 21:9-format and a slimmer shape it fits better in the hand and can be operated more comfortably. And its main display, with 8 inches, is the largest display ever in a Galaxy smartphone.
The 200 MP Ultra Camera, now also available in the Galaxy Z Fold
Capture stunning, high-resolution photos with our powerful 200 MP camera and the perfect ProVisual Engine. The Galaxy Z Fold7 is the first smartphone in the Galaxy Z Fold series to feature a 200 MP Galaxy S Ultra series camera. Capture scenes with their small details and leave the rest to the ProVisual Engine. It adjusts the colors, skin tones and textures and clearly enhances the details. Immerse yourself in lively and brilliant photos on the large display.
Capture details even in the dark
Capture stunning videos even in low light. The high resolution sensor together with our advanced ProVisual Engine provides powerful contrast, no matter whether by day or at night. Also the noise of the picture is significantly reduced so that your night shots get clear, without having to edit your videos extra.
Brilliant pictures on the large display
On the Galaxy Z Fold7's large main display, you have plenty of space to edit your videos without missing any details. So you can record, edit and share your results even while on the move.
A larger angle for epic group selfies
Now more people can fit on your group selfies with the custom 10 MP camera under the main display. Capture sharp and dynamic photos with the high-resolution sensor and look forward to the extended angle, which creates space for more people and thus fun in the picture.
Slim and powerful
Enjoy your games on the largest display ever in a Galaxy Z Fold and with our most advanced Snapdragon® mobile processor. Our powerful processor with improved CPU, GPU and NPU offers immersive gameplay, enhanced AI features, and a seamless, all-round Galaxy experience. Immerse yourself in your games with optimized volcano support and real-time ray tracing and look forward to ultra-fluid action scenes. Moreover, the Mobile Digital Natural Image Engine (mDNIe) ensures high image quality without stressing the batteries.
Impressive battery life for long days
When you're on the move, you should be able to play games, watch videos, or multitask without worrying about your battery. With a battery capacity of 4,400 mAh and mDNIe technology for efficient Power that protects the battery, the Galaxy Z FOLD7 is a long-lasting companion.
Memory for much, WAS you need
You have the choice: Choose 12 GB or 16 GB memory and one of 3 storage options. If you like to take photos and stream videos mostly, there are up to 256 GB or 512 GB Ideal for you. If you are an enthusiastic gamer, download big apps or record high-resolution videos, should you grant up to 1 TB storage space, so that you do not quickly reach your limits.
Edit photos in direct comparison
Customize your photos in the Photo Wizard as you like in a direct comparison. Simply hold your finger on an object to move, delete, or zoom in. You can also adjust angles or fill in backgrounds.
Go live, find solutions
Speak naturally with Google Gemini Live, in order to find the answers to your questions very fast. You can also show Google Gemini Live, WAS see your camera and get tips or ideas on it.
Your personal updates with Now Letter
Get letter all day long on personal updates, such as the weather and your Energy Score - all with a glance on the large main display.
One UI 8 for Galaxy Z Fold.
Our best, customizable user interface for the large main display and front display. Create your Galaxy Fold to suit your taste with customizable wallpaper, interactive weather and gallery widgets.
A really good tip
Although the Galaxy Z Fold7's 6.5-inch front display is wider, its slim casing fits comfortably in the hand. So you can comfortably tap on the display and reach everything with ease.
Why switch to a Galaxy smartphone?
Imagine where our most powerful smartphones could bring you.
Discover not only an impressive world – but also an entire galaxy that works seamlessly with other Android devices. Easily send files between devices with Quick Share. Go now and see how much can be done with a Samsung Galaxy smartphone.
This text is machine translated.
Features
- Ultra-slim design meets flagship Power
- Premium camera meets creative freedom
- Multitasking meets AI1
- Stability meets ruggedness
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















