• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samwha JC1C106M04005VR Electrolytic capacitor SMD 10 µF 16 V 20 % (Ø x H) 4 mm x 5 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
10 µF
Nominal voltage
16 V
Dim
(Ø x H) 4 mm x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1369 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD-Elko Series JC

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 4 mm x 5 mm

Capacity (elec.)

10 µF

Nominal voltage

16 V

Tolerance ±

20 %

Height

5 mm

(Ø)

4 mm

2000 h

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

JC1C106M04005VR

Nominal voltage (details)

16 V

Type

JC1C106M04005VR

Temperature range

-55 - +105 °C

Documents & Downloads

Datasheet

Datasheet 421565 Samwha JC1C106M04005VR Electrolytic capacitor SMD 10 µF 16 V 20 % (Ø x H) 4 mm x 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 421565 Samwha JC1C106M04005VR Electrolytic capacitor SMD 10 µF 16 V 20 % (Ø x H) 4 mm x 5 mm 1 pc(s)

Description

Higher life span as compared to the RC series.

More interesting products

(*All information is plus legal VAT)