• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samwha RC1V107M6L07KVR Electrolytic capacitor SMD 100 µF 35 V 20 % (Ø x H) 6 mm x 8 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
100 µF
Nominal voltage
35 V
Dim
(Ø x H) 6 mm x 8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

294 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD-Elko series RC

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 6 mm x 8 mm

Capacity (elec.)

100 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

8 mm

(Ø)

6 mm

1000 h

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

RC1V107M6L07KVR

Nominal voltage (details)

35 V

Type

RC1V107M6L07KVR

Temperature range

-55 - +105 °C

Documents & Downloads

Datasheet

Datasheet 421550 Samwha RC1V107M6L07KVR Electrolytic capacitor SMD 100 µF 35 V 20 % (Ø x H) 6 mm x 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 421550 Samwha RC1V107M6L07KVR Electrolytic capacitor SMD 100 µF 35 V 20 % (Ø x H) 6 mm x 8 mm 1 pc(s)

Description

Higher temperature range as compared to the SC series.

More interesting products

(*All information is plus legal VAT)