• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samwha SC1H227M10010VR Electrolytic capacitor SMD 220 µF 50 V 20 % (Ø x H) 10 mm x 10 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
220 µF
Nominal voltage
50 V
Dim
(Ø x H) 10 mm x 10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

744 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD-Elko Series SC

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 10 mm x 10 mm

Capacity (elec.)

220 µF

Nominal voltage

50 V

Tolerance ±

20 %

Height

10 mm

(Ø)

10 mm

1000 h

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

SC1H227M10010VR

Nominal voltage (details)

50 V

Type

SC1H227M10010VR

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 421532 Samwha SC1H227M10010VR Electrolytic capacitor SMD 220 µF 50 V 20 % (Ø x H) 10 mm x 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 421532 Samwha SC1H227M10010VR Electrolytic capacitor SMD 220 µF 50 V 20 % (Ø x H) 10 mm x 10 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)