• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg 306-93 RJ45 Patch cable 100 m Grey 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
100 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg UTP cat 6 m SAVER

  • 100 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • Plug & Play
  • Grey

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

100 m

Factory colour

Grey

Cable use

Networks

Version

Cable

Width

210 mm

Weight

36 g

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

42 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841054 Sandberg 306-93 RJ45 Patch cable 100 m Grey 1 pc(s)

Description

RJ45 UTP Patch network cable. The CAT6 standard is an improved version of CAT5e and was developed especially for 1000 Mbit/s Ethernet with optimal transfer rate and minimum data packet loss. Retail EAN: 5705730306938

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.