• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg 506-93 RJ45 Patch cable 100 m White 1 pc(s)

1/3
Product type
Patch cable
Connection type
RJ45
Cable length
100 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg network cable UTP cat 6 1 m

  • 100 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • White

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

100 m

Factory colour

White

Cable use

Networks

Version

Cable

Width

167 mm

Weight

36 g

UKCA

yes

Package weight

58 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841059 Sandberg 506-93 RJ45 Patch cable 100 m White 1 pc(s)

Description

Sandberg network cable UTP Cat6 is perfect for connecting your PC with broadband, LAN, router or switch - or for use between switches and in patch panels. The Cat6 standard provides high transfer speeds and minimum data loss, optimized for Gigabit Ethernet (10 Gbps).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.