• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sandberg 506-95 RJ45 Patch cable U/UTP 300 m White 1 pc(s)

1/3
Product type
Patch cable
Shielding
U/UTP
Connection type
RJ45
Cable length
300 m
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sandberg network cable UTP cat 6 3 m

  • 300 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • White

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

300 m

Factory colour

White

Cable use

Networks

Version

Cable

Width

172 mm

Weight

81 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841061 Sandberg 506-95 RJ45 Patch cable U/UTP 300 m White 1 pc(s)

Description

Sandberg network cable UTP Cat6 is perfect for connecting your PC with broadband, LAN, router or switch - or for use between switches and in patch panels. The Cat6 standard provides high transfer speeds and minimum data loss, optimized for Gigabit Ethernet (10 Gbps).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.