• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Cruzer Ultra Fit™ USB stick 64 GB Black SDCZ430-064G-G46 USB A (USB 3.2 1st gen)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black SanDisk Cruzer Ultra Fit™ 64GB USB 3.2 USB stick

  • 64 GB storage capacity
  • USB 3.2 1st Gen 1 interface
  • Compact dimensions
  • Perfect for permanent use in car radios and notebooks

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Reading

130 MBps

Storage media features

Nano

Factory colour

Black

Weight

0.014 kg

Dim

(W x H x D) 15.9 x 8.8 x 19.1 mm

Width

15.9 mm

Height

8.8 mm

Depth

19.1 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650713 SanDisk Cruzer Ultra Fit™ USB stick 64 GB Black SDCZ430-064G-G46 USB A (USB 3.2 1st gen)

Description


Simply connect for more memory
The SanDisk Ultra Fit™ USB 3.2 Gen 1 flash drive offers an ultra-compact design for continuous upgrading with additional memory. Wait less, do more – with ultra-fast transfer rates of up to 130 MB/s. This fast flash drive gives you 64 GB for your content.

Compact drive, from which you benefit for a long time
This compact flash drive was developed for continuous upgrading of laptops, tablets, TV sets, gaming consoles and car audio systems among other things. After the simple connection you always have your memory expansion on board!

First-class performance
Use the power of USB 3.2 Gen 1 with ultra-fast read speeds of up to 130 MB/s to transfer large files quickly and reliably.

Password protection for your files
Simply share your drive with others, because with a downloadable software you can set up a password protection for your files.

Compatible with USB 3.0 and 2.0 ports
The SanDisk ultra fit USB 3.2 flash drive is backward compatible so that you can connect it with any USB 3.0 or 2.0 port.

This text is machine translated.

Scope of delivery

  • USB stick

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)