• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim V3 64GB USB Stick

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim V3 64GB USB Stick

  • 64 GB storage capacity
  • Read speed: Up to 80 MB/s
  • Write speed: Up to 25 MB/s
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

25 MBps

Reading

80 MBps

Storage media features

retractable USB port

Factory colour

Black

Weight

10 g

Dim

(W x H x D) 20 x 11 x 58 mm

Width

20 mm

Height

11 mm

Depth

58 mm

Cable design

Round

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 417530 Verbatim V3 64GB USB Stick

Information

Information 417530 Verbatim V3 64GB USB Stick

Description

The USB 3.0 interface of the Store ‘n’ Go V3 USB drive for high-speed data transfer is up to ten times faster than USB 2.0 *. Large files of all kinds can be transferred and stored much more quickly.

The US connector of the V3 USB drive is retractable and is therefore very well protected. When using the drive, the USB connector is fixed into position. When not in use, the connector is automatically retracted for protection.

Simply connect the USB drive to a USB 3.0 connection (also compatible with USB 2.0) and you can start transferring your files and folders with drag & drop.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Linux Kernel 2.4.0 or later.
  • Mac OS X 10.4 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)