• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Professional G-Raid Shuttle 8 144 TB 3.5" external hard drive USB A (USB 3.2 2nd gen), Thunderbolt 3 Black SDPH4

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13,545.00 / piece)
€ 13,545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk Professional G-RAID shuttle 8 144 TB

  • Memory capacity: 144 TB
  • Enormous capacity and mobile design
  • Fast data transfers
  • Integrated hardware RAID
  • Enterprise-class Ultrastar removable disks
  • Series connection for up to 5 additional devices
  • USB power delivery

Technical specifications

Product type

3.5" external hard drive

Series

G-Raid Shuttle 8

Memory capacity

144 TB

Interfaces

USB A (USB 3.2 2nd gen)

Thunderbolt 3

Factory colour

Black

Formatted according to

MacOS

Windows

Storage media features

RAID-compatible

USB charging mode

built-in 8x 18TB

Width

175.01 mm

Height

385.06 mm

Depth

245.11 mm

Dim

(W x H x D) 175.01 x 385.06 x 245.11 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Description


G-RAID shuttle 8 – easy transport from the filming location to the studio and back
The 8-bay, Thunderbolt™ 3 (40 Gbps) and USB-C™ (10 Gbps) mobile hardware RAID solution for professional applications provides up to 144 TB of capacity and high performance for consolidated backups, super-fast access, and real-time video editing. Supports 4K, 8K and VR multistream workflows, and RAID 0, 1, 5, 6, 10 configurations. 50 and 60, and enables read rates of up to 1,900 MB/s and write rates of up to 2,000 MB/s. With the built-in enterprise-class Ultrastar™ hard drives for enhanced reliability, the G-RAID shuttle 8 is the optimal storage solution for demanding video workflows on set or in the studio.

Enormous capacity and mobile design
With up to 144TB of high-performance RAID storage in an easy-to-transport design, content developers get a first-class solution for their demanding workflows on set or in the studio.

Fast data transfers
With up to 1,900 MB/s read and 2,000 MB/s Schreibgeschwindigkeit2, support for 4K, 8K, and VR multistream workflows, and Thunderbolt™ 3 (40 Gbps) or USB C™ (10 Gbps) ports, you can move or copy all your media extremely quickly—instead of waiting, you can be even more creative.

Integrated hardware RAID
The G-RAID shuttle 8 storage solution is ready for use immediately for RAID 5 for a balanced performance. RAID 0, 1, 6, 10, 50, 60 or JBOD configurable for maximum flexibility.

Enterprise-class Ultrastar® removable disks
For demanding workloads and critical video recordings, you can count on the performance and reliability of the eight (8) built-in enterprise-class Ultrastar® removable disks.

Series connection for up to 5 additional devices
Two Thunderbolt 3 ports allow you to run 5 more devices in series on one port on your computer, such as additional hard drives, 4K monitors, and more.

USB power delivery
With up to 85 watts of power supplied via the USB-C™ interface, the shuttle can even charge your compatible MacBook or MacBook Pro without a separate power supply.

This text is machine translated.

Scope of delivery

  • 8-Bay G-RAID shuttle 8 storage system
  • (8) Removable disk modules
  • (1) Thunderbolt™ 3 cable (40 Gbps)
  • Power cable;
  • Quick start guide

System requirements

  • MacOS 10.15+
  • Windows 10+ (by reformatting)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.