• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra Dual Drive Go USB smartphone/tablet extra memory Black 256 GB USB A (USB 3.2 1st gen), USB C®

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk Ultra® Dual Drive Go 256GB USB-C/ USB 3.0 USB flash drive stick

  • 256 GB storage capacity
  • The 2-in-1 flash drive with a reversible USB type C ™ and a traditional type A connector.
  • Seamlessly moves content between your USB-type C ™ smartphone, tablet and Mac and USB-type A computer.
  • Free space on your USB-Type-C ™ smartphone so you can take more photos.
  • Automatically back to top Photos of the SanDisk Memory Zone app.
  • High-performance USB 3.1 Gen 1 - drive with 150 MB / s read speed you can quickly move your files on your computer.
  • This text is machine translated.

Technical specifications

Product type

USB smartphone/tablet extra memory

Memory capacity

256 GB

Interfaces

USB A (USB 3.2 1st gen)

USB C®

Reading

150 MBps

Factory colour

Black

Weight

0.015 kg

Width

12 mm

Height

8.6 mm

Depth

44 mm

Dim

(W x H x D) 12 x 8.6 x 44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194162 SanDisk Ultra Dual Drive Go USB smartphone/tablet extra memory Black 256 GB USB A (USB 3.2 1st gen), USB C®

Description


Memory sharing made easy
Are you looking for memory for USB-C® and Type-A devices? The SanDisk Ultra® Dual Drive Go lets you easily transfer files between your smartphone, tablet, and Mac with USB-C® and computers with USB Type-A. 2 This allows you to share storage space to take more photos and view them on all your devices.

2-in-1 flash drive for USB-C® and Type-A devices
Would you like to transfer photos from your smartphone to your computer using a USB-C® connection? Here's the solution: The SanDisk Ultra® Dual Drive Go lets you easily transfer files between your smartphone, tablet, and Mac with USB-C® and computers with USB Type-A.

Share storage space for new photos
Is the memory of your smartphone full with a USB-C® connector? Simply plug in the SanDisk Ultra® Dual Drive Go and transfer files to the USB flash drive to share storage space on your smartphone.2 This allows you to save even more holiday photos, movies, music, games and more.

Connect and save automatically
With the SanDisk memory zone APP you can automatically back up your latest photos, videos, music files, documents and contacts.3 This data is not lost even if you ever lose your smartphone.

Quickly move files to your computer
Sending photos by email to other devices is a thing of the past. The powerful USB 3.1 Gen 1 memory SanDisk Ultra® Dual Drive Go offers read speeds of up to 150 MB/s for fast data transfer to your computer.

Rotating design to protect connections
Simply pack the device in your pocket. The design ensures that the plugs of the SanDisk Ultra® Dual Drive Go flash drive are protected when you are on the move.

Can be carried as a key chain
Thanks to the opening on the device you can secure the memory to your keychain. In this way, you always have the solution with you and can free up storage space at all times.

This text is machine translated.

Scope of delivery

  • USB stick.

System requirements

  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Mac OS X v10.9 onwards

More interesting products

(*All information is plus legal VAT)