• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra Dual Luxe USB smartphone/tablet extra memory Silver 512 GB USB C® (USB 3.1 1st gen)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

SanDisk Ultra® Dual Drive Luxe USB-C® 3.1 stick 512GB

  • 512 GB storage capacity
  • This text is machine translated.

Technical specifications

Product type

USB smartphone/tablet extra memory

Memory capacity

512 GB

Interfaces

USB C® (USB 3.1 1st gen)

Compatible with

USB OTG

Reading

150 MBps

Factory colour

Silver

Weight

0.024 kg

Width

100 mm

Height

50 mm

Depth

150 mm

Dim

(W x H x D) 100 x 50 x 150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267627 SanDisk Ultra Dual Luxe USB smartphone/tablet extra memory Silver 512 GB USB C® (USB 3.1 1st gen)

Description


Memory sharing made easy
Are you looking for memory for USB-C® and Type-A devices? The SanDisk Ultra® Dual Drive Luxe with all-metal body makes it easy to transfer files between your smartphone, tablet, and Mac with USB-C® and computers with USB Type-A. 2 This allows you to share storage space to take more photos and view them on all your devices.

2-in-1 flash drive with all-metal enclosure for USB-C® and Type-A devices
Would you like to transfer photos from your smartphone to your computer using a USB-C® connection? Here's the solution: With the elegant SanDisk Ultra® Dual Drive Luxe you can easily transfer files between your smartphone, tablet and Mac with USB-C® and computers with USB Type-A. 2

Share storage space for new photos
Is the memory of your smartphone full with a USB-C® connector? Simply plug in the SanDisk Ultra® Dual Drive Luxe and transfer files to the USB flash drive to share storage space on your smartphone.2 This allows you to save even more holiday photos, movies, music, games and more.

Connect and save automatically
With the SanDisk memory zone APP you can automatically back up your latest photos, videos, music files, documents and contacts.3 This data is not lost even if you ever lose your smartphone.

Quickly move files to your computer
Sending photos by email to other devices is a thing of the past. The powerful USB 3.1 Gen 1 SanDisk Ultra® Dual Drive Luxe memory offers read speeds of up to 150 MB/s for fast data transfer to your computer.1

Rotating design to protect connections
Simply pack the device in your pocket. Designed with a fine metal case and swivel cap, the SanDisk Ultra® Dual Deluxe drive ports are protected when you're on the move.

Can be carried as a key chain
Thanks to the opening on the device you can secure the memory to your keychain. In this way, you always have the solution with you and can free up storage space at all times.

This text is machine translated.

Scope of delivery

  • USB stick

Hints

Manage your storage with the SanDisk software
The SanDisk memory zone APP is a simple way to manage, search and back up files on AndroidTM mobile devices.

More interesting products

(*All information is plus legal VAT)