• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra Dual Luxe USB smartphone/tablet extra memory Silver 128 GB USB C® (USB 3.1 1st gen)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk USB-Stick Ultra® dual drive Luxe 128GB USB Type-C 3.1

  • 128 GB storage capacity
  • This text is machine translated.

Technical specifications

Product type

USB smartphone/tablet extra memory

Memory capacity

128 GB

Interfaces

USB C® (USB 3.1 1st gen)

Compatible with

USB OTG

Reading

150 MBps

Factory colour

Silver

Weight

0.023 kg

Width

150 mm

Height

9 mm

Depth

100 mm

Dim

(W x H x D) 150 x 9 x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267625 SanDisk Ultra Dual Luxe USB smartphone/tablet extra memory Silver 128 GB USB C® (USB 3.1 1st gen)

Description

Memory sharing made easy
Looking for a USB Type C™ and Type A device memory? SanDisk Ultra® dual drive Luxe with full metal body lets you easily transfer files between your smartphone, tablet and Mac with USB Type-C and computers with USB Type-A.2 so you can free up space to take more photos and view them on all your devices.

2-in-1 flash drive with full metal enclosure for USB Type C™ and Type A devices
Do you want to transfer photos from your smartphone to your computer using the USB Type C port? Here's the solution: With the elegant SanDisk Ultra® dual drive Luxe you can transfer files effortlessly between your smartphone, tablet and Mac with USB Type-C and computers with USB Type-A.2

Free up space for new photos
Your smartphone's USB Type C port memory is full? Simply plug in SanDisk Ultra® dual drive Luxe and transfer files to the USB flash drive to free up memory on your smartphone.2 so you can store even more holiday photos, movies, music, games and more.

Connect and save automatically
With SanDisk Memory Zone app you can automatically back up your latest photos, videos, music files, documents and contacts.3 This data is not lost, even if you lose your smartphone.

Quickly move files to your computer
Emailing photos to other devices is a thing of the past. The powerful USB 3.1 Gen 1 memory SanDisk Ultra® dual drive Luxe offers read speeds of up to 150 MB/s for fast data transfer to your computer.1

Rotating design to protect the connections
Simply pack the device in your bag. The design with noble metallic casing and swivel cap ensures that the connections of the SanDisk Ultra® dual drive Luxe drive are protected when you are traveling.

Easy to transport as a key ring
Thanks to the opening on the device, you can attach the memory to your keychain. So you always have the solution with you and can free up space at any time.

This text is machine translated.

Scope of delivery

  • USB stick

Hints

Manage your memory with the SanDisk software
the SanDisk Memory Zone app is an easy way to manage, search and back up files on AndroidTM mobile devices.

More interesting products

(*All information is plus legal VAT)