• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean PR-D4BT Desk radio FM, AM, AM, FM Bluetooth Alarm clock Dark blue

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Sangean PR-DA BT Table radio, Dark Blue

  • 10 station memory slots (5 AM/5 AM)Built-in BluetoothEasy-to-read LCD display with backlightLCD display shows individual clock and radio information2 alarm timers per buzzer or radioSnooze & Sleep timer3" full-range speakerBattery level indicator

Technical specifications

Product type

Desk radio

Tuner

FM

AM

AM

FM

hifi functions

Bluetooth

Features

Alarm clock

Station memory

5/5

Dim

(W x H x D) 237 x 148 x 63 mm

Interfaces (output)

Audio stereo (3.5 mm jack)

Interfaces (input)

USB C®

Power supply (LOV)

mains-powered

battery-powered

Power supply

4 x Size D battery (optional)

PSU (included)

Factory colour

Dark blue

Width

237 mm

Height

148 mm

Depth

63 mm

Weight

1010 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613047 Sangean PR-D4BT Desk radio FM, AM, AM, FM Bluetooth Alarm clock Dark blue

Description

The PR-D4BT is a portable AM/FM radio from Sangean that offers the best reception. With less noise and interference, you enjoy a clear reception, no matter where you are.Auto Tracking automatically optimizes the sensitivity of the transmitter you are tuned to and pulls in the remote stations. You can now also enjoy your own favorite songs from your mobile phone or tablet via Bluetooth streaming.The PR-D4BT has a battery level indicator and comes with an AC adapter, so you don't have to worry about running out of power!

This text is machine translated.

Scope of delivery

  • Power cable (USB-C)

More interesting products

(*All information is plus legal VAT)