• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean SNR-88 Emergency radio FM, AM, DAB+ rechargeable, Solar panel, Crank Yellow/green (fluorescent)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Emergency radio

Tuner

FM

AM

DAB+

Features

rechargeable

Solar panel

Crank

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Yellow/green (fluorescent)

Wireless charging

No

Charging method

Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795681 Sangean SNR-88 Emergency radio FM, AM, DAB+ rechargeable, Solar panel, Crank Yellow/green (fluorescent)

Description

Features

  • AM / FM, 19 station memory slots (AM / FM mixed)
  • Power supply via hand crank / solar panel / DC-in (USB type-C) for charging the integrated lithium battery
  • LED battery level indicator
  • Adjustable LED-torch (Hi / Low / Blinking / SOS-Morse code)
  • Integrated clock Integrated loudspeaker
  • Stereo headphone jack
  • Emergency buzzer (siren)
  • 90-minute automatic shut-off
  • Compact handy size
  • DC-Out (5V / 0.3A) USB Type-A for charging smaller devices (power bank function)
  • DC-in (5V / 0.5A) USB type-C for charging
  • USB type A to USB type C cable and wrist strap are included
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)