• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sanwa Electric Instrument LCR701 Component tester Calibrated to (ISO standards) Digital ISO calibration

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LCR701

  • Measuring frequency DC to 100kHz
  • LS / LP / CS / CP measurement with sub-parameters (D / Q / theta / ESR)
  • Automatically selectable L / C / R measurement
  • Device sorting mode
  • This text is machine translated.
  • 'ISO calibrated' text in black script on white background.

Technical specifications

  • Measuring range LS/LP: 20µ/200µ/2000µ/20m/200m/2000m/20/200/2000/20kH
  • Measuring range CS/CP: 200P/2000p/20n/200n/2000n/20µ/200µ/2000µ/20mF
  • Measurement range RS/RP: 20/200/2k/20k/2M/20M/200MΩ
  • Measurement range: 200/2k/20k/200k/2M/20M/200MΩ
Product type

Component tester

Reading range - resistance

till 200 MΩ

Frequency reading range

Up to 100 kHz

Height

184 mm

Width

87 mm

Length

45 mm

Weight

400 g

ISO standards

Type

LCR701

Display

Digital

Dim

(L x W x H) 45 x 87 x 184 mm

Calibration service

5 calibration values per range; ohms, capacitance, inductance

Features

ISO calibration

Documents & Downloads

Datasheet

Datasheet 2195093 Sanwa Electric Instrument LCR701 Component tester Calibrated to (ISO standards) Digital ISO calibration

User & Safety Instructions

User & Safety Instructions 2195093 Sanwa Electric Instrument LCR701 Component tester Calibrated to (ISO standards) Digital ISO calibration

Information

Information 2195093 Sanwa Electric Instrument LCR701 Component tester Calibrated to (ISO standards) Digital ISO calibration

Description

Features

  • Data hold function

Scope of delivery

  • Test lead
  • Manual

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.