• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter AFH 04 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel handle bar with rubber grip for safe handling

  • Stainless steel handle bar with rubber grip for safe handling

Technical specifications

Weight

1100 g

Width

200 mm

Height

31 mm

Length

290 mm

Type

AFH 04

Calibratable

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755291 Sauter AFH 04 1 pc(s)

User & Safety Instructions

User & Safety Instructions 755291 Sauter AFH 04 1 pc(s)

Description

- Delivery includes: 1 pieces - suitable for power meter SAUTER FA, FH-S undFK

This text is machine translated.

Features

  • |-Scope of supply: 1 piece|-Suitable for Force gauges SAUTER FA, SAUTER FH-S and SAUTER FL

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)