• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter ATU-US09 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

External sensor, 5 MHz, Ø 10 mm

  • External sensor
  • 5 MHz
  • Ø 10 mm

Technical specifications

Compatible with

Sauter

Weight

1000 g

Width

80 mm

Height

30 mm

Length

100 mm

Type

ATU-US09

Calibratable

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755386 Sauter ATU-US09 1 pc(s)

User & Safety Instructions

User & Safety Instructions 755386 Sauter ATU-US09 1 pc(s)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)