• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FK 10. Digital Force Gauge N/A

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sauter FK 10. Digital Force Gauge N/A

  • Location-dependent switch display
  • Robust Push/Pull Force Gauge for simple measurement
  • Data Sampling Rate: 1000 Hz.
  • Accuracy: 0.5 % of Capacity
  • Overload Protection 200 % of full scale

Technical specifications

Product type

Force gauge

Force reading range (max.)

10 N

ISO standards

Power supply (details)

9 V DC

Dim

(L x W x H) 195 x 84 x 35 mm

Weight

600 g

Calibration service

5 calibration values per area train and pressure

Force reading range

10 N (max.)

Reading frequency

1000 Hz

Width

84 mm

Height

35 mm

Length

195 mm

Resolution

0.005 N

Accuracy (details)

0.5 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1239052 Sauter FK 10. Digital Force Gauge N/A

Information

Information 1239052 Sauter FK 10. Digital Force Gauge N/A

Information 1239052 Sauter FK 10. Digital Force Gauge N/A

Description

The simple operation and the display position-dependent switching feature proves this standard device. Ideal for all applications where no logging must be done through an interface. For tensile and compressive forces with peak function.

Features

  • Peak-hold mode
  • Display in N, lb, kg, oz
  • Tara functional
  • backlighting
  • Adaptable to benches
  • Overload protection 200% of Max • 1,000 readings per second
  • Optional battery operation (6) x AA
  • power supply operation.

Scope of delivery

  • 5 Standard Attachment
  • Extension rod 90 mm
  • Power supply
  • Operating instructions.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.