1/2
Thickness gauge
Cast iron
Aluminium
Brass
Copper
Zinc
Fused quartz
Polyethylene
PVC
Grey iron
Steel
1.5 - 20 cm
ISO standards
4 x AA batteries
(L x W x H) 161 x 69 x 32 mm
250 g
LCD
0.1 mm
0.5 %
1 pc(s)
20 cm
1.5 mm
Ultrasound
69 mm
32 mm
161 mm
10 mm
LCD
0.1 mm
± (5 % + 0 ºC)
User & Safety Instructions 1238114 Sauter TB 200-0.1US. Thickness gauge 1.5 - 20 cm Calibrated to (ISO standards)
Information 1238114 Sauter TB 200-0.1US. Thickness gauge 1.5 - 20 cm Calibrated to (ISO standards)
The necessary accessories are required to use the article as described.