• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Air grille Car mobile phone holder 360° swivel, Magnetic fastener, Wireless charger, Charging function

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Car holder with retractable cable and wireless charging with MagSafe-compatibility

  • Is fixed at the ventilation nozzles The wireless mobile phone holder is fixed at the air nozzles thanks to the practical adjustable clip. It keeps your phone stable and makes it easy to accept calls and follow GPS instructions. Magnetic mount The magnetic base allows you to attach your MagSafe-compatible iPhone by simply placing it close, without having to make further movements. If you have an Android mobile phone from Oppo, Samsung, Xiaomi, HUAWEI or other brands, first attach the supplied magnetic ring to the housing or place it in the cover. Fasten your mobile phone quickly with just one hand. With retractable flat cable to activate wireless charging Connect the built-in retractable USB-C cable to a compatible connector in your car or to a special charger to enable wireless charging. Your phone is charged with a power of 15 Watts. The automatic detection system (ADS) regulates the power and prevents short-circuits and overheating. Tilting and metallic design Adjust the joint so that the smartphone is positioned exactly as you want it to be. The metallic design gives the holder a sophisticated and elegant look, which fits perfectly with your car. Features: Cordless charging with 15 watt, ADS technology (automatic detection system) for secure charging, for iPhone and Android, magnetic base, fixing at the air nozzles, retractable USB-C cable with flat design, 75 cm long, tilt, metallic design. Supplied with 1 magnetic ring, 1 operating instructions.

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Air grille

Fastening method (mobile phones)

Magnet

Car phone holder features

360° swivel

Magnetic fastener

Wireless charger

Charging function

Factory colour

Black

Wireless charging

Yes

Charging method

Qi Wireless Charging

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555436 sbs mobile Air grille Car mobile phone holder 360° swivel, Magnetic fastener, Wireless charger, Charging function

Description

For quick and convenient use, it can be simply attached to the ventilation hole
Magnetic base for mounting the telephone without additional expenditure
Quick one-handed phone attachment thanks to ergonomic design
15 watt wireless charging for fast and safe charging
Elegant and tiltable metal design for perfect integration in the car

This text is machine translated.

Features

  • Wirelessr Chargeable Battery

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)