• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Suction cup Car mobile phone holder 360° swivel 55 - 90 mm 6 inch (max)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Car mobile phone holder with suction cup

  • Universal car phone holder
  • 360° rotation
  • For dashboard or windscreen
  • For smartphones up to 6 inches and 90 mm wide
  • Adjustable arms (length 55mm / 90mm; height 115mm and higher)

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Bracket

Car phone holder features

360° swivel

Factory colour

Black

Dim

(L x W x H) 70 x 125 x 105 mm

Wireless charging

No

Suitable for (width)

55 - 90 mm

Suitable for width (max.)

90 mm

Suitable for width (min.)

55 mm

Suitable for (Screen size diagonals)

6 inch (max)

Suitable for screen size diagonal (max.)

6 inch

Width

125 mm

Height

105 mm

Length

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839924 sbs mobile Suction cup Car mobile phone holder 360° swivel 55 - 90 mm 6 inch (max)

Description

The universal car phone holder can be placed either at the windscreen or on the dashboard.
Optimum image display by 360° rotation.
Simply snap the smartphone in and out.

This text is machine translated.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)