• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SC Galvanised Steel Conduit SC16 166-30112 Hellermann Tyton

1/2
Image similar
Product type
Steel sleeving
Content
10 m
Material
Steel
Inside diameter
13 mm
Outside Ø
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.40)
€ 46.99
-6 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SC Galvanised Steel Conduit SC16 166-30112

  • High compression, tensile and impact strength
  • Very flexible

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Steel sleeving

Content

10 m

Factory colour

Metal

Material

Steel

Inside diameter

13 mm

Outside Ø

16 mm

Max. temperature

+300 °C

Min. temperature

-50 °C

Bend radius

40 mm

Manufacturer part #

166-30112

RoHS-compliant

Yes

Type

SC16

Material (details)

Galvanised Steel

Type

HelaGuard SC Protective steel hose

Operating temperature

-50 to +300 °C

Temperature range

-50 to +300 °C

Documents & Downloads

Datasheet

Datasheet 607219 SC Galvanised Steel Conduit SC16 166-30112 Hellermann Tyton

Description

• High compression strength
• High tensile strength
• High impact strength
• Highly flexible Underfloor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits. For high mechanical protection.

Features

  • Material: Galvanised Steel, Colour: Metal.

Scope of delivery

  • Packing (10 m).
  • This text is machine translated.

Hints

Supplied without screws.

Accessories

(*All information is plus legal VAT)