• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SC Johnson Professional Solopol® EXTRA 35575 Handwash 250 ml 1 pc(s)

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

281 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 31.96)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KRESTOPOL ®

  • For persistent stains

Our service for you

  • Two green hands clapping, a symbol of applause or recognition.
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

1 pc(s)

Product type

Handwash

Capacity

250 ml

Eco badge reference

EU Ecolabel

Documents & Downloads

Datasheet

Datasheet 833799 SC Johnson Professional Solopol® EXTRA 35575 Handwash 250 ml 1 pc(s)

Security datasheet

Security datasheet 833799 SC Johnson Professional Solopol® EXTRA 35575 Handwash 250 ml 1 pc(s)

Description

Hand cleaner free of solvents with natural rubbing agent and extra strong cleaning power for removing water-based paints, oil and grease. Mildly scented

Application area: For effective removal of extra heavy dirt such as oil, grease, soot and lubricants in industrial areas.

Instructions for use: Place 1 dose without water directly on the dirty hands · Drive away to remove the dirt · Add some water and continue to wash · Rinse with plenty of water and dry carefully.

This text is machine translated.

Features

  • Hand cleaner paste with very strong cleaning power by rubbing agent ASTOPON (refined walnut shell powder)
  • For persistent stains e.g. due to oil, grease, soot, graphite, lubricants etc
  • Especially skin-protective
  • With skin care component (patent pending) and Aloe Vera
  • Solvent and soap-free
  • With skin protection EUCORNOL ®
  • Pleasantly perfumed.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)