ScanPart HEPA filter compatible with Miele S3 to S8 to SF-AH30 model
Filters 99.5% of all particles from the exhaust of your vacuum cleaner;Fresh air due to high filter performance;Particularly suitable for children and allergy sufferers;Exchange at least 1 times a year
Technical specifications
Product type
Vacuum cleaner exhaust air filter
Compatible with (details)
Miele S3
Miele S4
Miele S5
Miele S6
Miele S7
Miele S8
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387222 ScanPart 1190000200 Vacuum cleaner exhaust air filter
Description
Double vacuum cleaner. Why vacuum the floor if the air is contaminated after that? This is precisely the question that arises from the fact that your vacuum cleaner collects coarse dust and dirt, but releases smaller particles back into the ambient air. Especially for small children and allergy sufferers dust and the allergenic substances contained in the exhaust air present a risk. ScanPart HEPA filter gets you unloaded and clean air in your home. HEPA is the abbreviation for High Efficiency Particulate Air and is a specific type of air filter that filters between at least 85% and a maximum of 99.99% of all dust particles, depending on the filter type, with a size of 0.3 micrometers. The ScanPart HEPA filters keep (with the H12 filter class) 99.5% of all particles larger than 0.0003 mm away from the exhaust air of your vacuum cleaner. We are happy to replace your ScanPart HEPA filter at least once a year.
This text is machine translated.
Description
Double vacuum cleaner. Why vacuum the floor if the air is contaminated after that? This is precisely the question that arises from the fact that your vacuum cleaner collects coarse dust and dirt, but releases smaller particles back into the ambient air. Especially for small children and allergy sufferers dust and the allergenic substances contained in the exhaust air present a risk. ScanPart HEPA filter gets you unloaded and clean air in your home. HEPA is the abbreviation for High Efficiency Particulate Air and is a specific type of air filter that filters between at least 85% and a maximum of 99.99% of all dust particles, depending on the filter type, with a size of 0.3 micrometers. The ScanPart HEPA filters keep (with the H12 filter class) 99.5% of all particles larger than 0.0003 mm away from the exhaust air of your vacuum cleaner. We are happy to replace your ScanPart HEPA filter at least once a year.
This text is machine translated.
What kind of Vacuum Cleaner Accessories are you looking for?