• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ScanPart 2990000003 Vakuumierfolie Vacuum seal bag food-approved (W x D) 20 cm x 6 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.33)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum film 2 wheels 20 x 600 cm

  • Polyethylene
  • compartement
  • 90 my
  • 2 rolls
  • 20cm wide
  • Rolling length per 6 m
  • Temperature resistant from -18°C to +95°C.
  • Microwave and Sous-vide cooking suitable
  • Air and waterproof, washable and reusable

Technical specifications

  • Temperature resistant from -18°C to +95°C.
  • Thickness 90 my
Product type

Vacuum seal bag

Material

Polyethylene (PE)

Kitchen appliances features

food-approved

Dim

(W x D) 20 cm x 6 m

Film width

200 mm

Content

2 Rolls

Width

20 cm

Depth

6 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450296 ScanPart 2990000003 Vakuumierfolie Vacuum seal bag food-approved (W x D) 20 cm x 6 m

Description

The embossed vacuum film is Ideal for keeping food like fish, meat, fruit and much more fresh. It is heat-resistant, strong, tear-resistant, boil-proof, aroma-tight and reliably protects against freezing fire.

This film allows an airtight and waterproof preservation. Vacuum-cooled food can be stored in the refrigerator and can be refrigerated to -18 °C. The film is also ideal for vacuum cooking food up to a maximum of 95 °C and is also suitable for defrosting in the microwave. It is also ideally suited for Sous-vide cooking.

Our vacuum foil fits all commercial vacuum devices.

This text is machine translated.

System requirements

  • Commercially available vacuum device

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)