
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Miniature float switch
- Function
Filling
Draining
- Nominal voltage
25 V
- Switching current (max.)
0.5 A
- Connection
Cable with open ends
- Material
Plastic
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Cable length
2.50 m
IP68
- Dim
(L x W x H) 55 x 18 x 18 mm
- Length
55 mm
- Width
18 mm
- Height
18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1406032 Schabus 200940 200940 Miniature float switch Filling, Draining 2.50 m
User & Safety Instructions
User & Safety Instructions 1406032 Schabus 200940 200940 Miniature float switch Filling, Draining 2.50 m
Description
The float switch made of plastic is reliable, maintenance and wear-free and easy to install. The switching contact closes from approx. 4 cm level high and activates the input of the water sensor. By turning the float body, one gets the reverse switching function, normally closed (NC)/no (NO). Suitable for all liquids with a density of at least 0.7 g/cm³, for example, water, fuel oil, diesel, vegetable oil, lubricating oils, etc.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























