
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Highlights & Details
Water level sensor WPS 4000
- Switching point can be selected at random
- Can be configured as refill or Entleergerat
- For all storage made of concrete, plastic or metal
Technical specifications
- Product type
Liquid level gauge
- Function
Filling
Draining
- Contact type
1 change-over
- Nominal voltage
230 V
- Switching current (max.)
13 A
- Material
Plastic
- Min. temperature
-15 °C
- Max. temperature
40 °C
IP20
- Dim
(L x W x H) 91 x 72 x 72 mm
- Length
91 mm
- Width
72 mm
- Height
72 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1299302 H-Tronic 1114460 WPS 4000 Liquid level gauge Filling, Draining
Conformity certificate
Conformity certificate 1299302 H-Tronic 1114460 WPS 4000 Liquid level gauge Filling, Draining
Description
The level difference switch WPS 4000 is suitable for automatic level monitoring of conductive liquids in containers, Wells, water tanks, among other things, the monitoring occurs with electrodes. Protects the device units and systems against leakage damage, unnecessary loss of liquids and to dry and overflow. It monitors and controls and liquid levels anywhere where a certain level to be maintained. For installation in sub-distribution, control cabinets, wall-mounted housings, etc. The following functions can be realized: after filling, emptying, refill with emergency shutdown, refill and empty, empty with emergency shutdown, refill with manual emergency shutdown, refill with automatic and manual emergency shutdown. Conductivity (switching threshold) in the range of 10 kOhm to 200 kOhm can be set. Alternating current measurement path; no electrolytic degradation of the stainless steel electrodes. Integrated alarm sensor for advanced control tasks. Input for water sensor or the float switch (parallel connection possible). Switching point for any water levels above water sensors can be selected.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 81.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































