
Highlights & Details
Sygonix external drinking water system
- LFGB standard
- Flow rate: 3.8 LPM, max pressure: 2.8 bar
- Pumps purified water from 5-gallon water bottles to individual drinking water faucet, suitable for a variety of applications.
- Standard quick-plug suction wand allows connection to multiple units
Technical specifications
- Product type
Water supply package
- Operating voltage
230 V AC
- Max. feed rate
228 l/h
- Float switch
Yes
- Dim
(W x H x D) 14.1 x 22.7 x 7 cm
- Width
14.1 cm
- Height
22.7 cm
- Depth
7 cm
- Weight
2.6 kg
- Off-peak-only option
No
Doesn't apply
Doesn't apply
Doesn't apply
- Special fitting instructions
None
Doesn't apply
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430968 Sygonix SY-6861936 Water supply package 230 V AC 228 l/h
Warranty Terms
Warranty Terms 3430968 Sygonix SY-6861936 Water supply package 230 V AC 228 l/h
Description
Features
- Suitable for individual drinking water faucets, refrigerator water inlets for ice makers, chilled drinking water taps, portable sink faucets, and personal/commercial coffee machines / tea brewers / espresso machines
Scope of delivery
- 1x main unit with suction wand and hose assembly
- 1x 6.1 m of (6.35 mm) 1/4 inch discharge tube
- 1x discharge tube
- 1x hose connector nut
- 4x rubber dampers for mounting points
- 1x manual
Frequently Bought Together
(*All information is plus legal VAT)€ 145.98*
What kind of Water Supply Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























