
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Water pressure switch
- Operating voltage
230 V / AC
- Switch-on pressure
1 bar
- Cutoff pressure
3.5 bar
- Internal thread
1"
- External thread
1"
- Cable length
1.50 m
- Max. temperature
55 °C
Documents & Downloads
Datasheet
Datasheet 1176295 T.I.P. - Technische Industrie Produkte Brio 2000-M Water pressure switch 230 V / AC
User & Safety Instructions
User & Safety Instructions 1176295 T.I.P. - Technische Industrie Produkte Brio 2000-M Water pressure switch 230 V / AC
Warranty Terms
Warranty Terms 1176295 T.I.P. - Technische Industrie Produkte Brio 2000-M Water pressure switch 230 V / AC
Description
The Brio 2000-M makes it possible, each type of pressure pump with more than 1.5 bar easy to install to automate. Protects against damage from running dry. The pump switches off automatically upon reaching the minimum pressure. After closing the consumer is power-dependent automatic shutdown. Electronic Control System for submersion pressure, Deep-well, cisterns and garden pumps. Mains connection with the protective contact plug and coupling. Pressure display by using the integrated pressure gauge.
This text is machine translated.
This text is machine translated.

















