
Number
Total (€ 40.99 / piece)
€ 51.99
-21 %
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
Electronic pressure switch
- Max. Flow rate 4800 l/h
- Dry-running protection
- To convert garden pumps for domestic water supply use
Technical specifications
- Product type
Water pressure switch
- Operating voltage
230 V / AC
- Switching current (max.)
10 A
- Operating pressure (max.)
10 bar
- Operating pressure range
10 bar (max)
- Switch-on pressure
1 bar
- Cutoff pressure
1.5 bar
- Internal thread
1"
- External thread
1"
- Connection
PG plug
- Cable length
2.00 m
- Flow (max.)
4800 l/h
- Max. temperature
55 °C
IP44
- Dim
(L x W x H) 175 x 109 x 173 mm
- Length
175 mm
- Width
109 mm
- Height
173 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1034067 Renkforce EDWC2012 Water pressure switch 10 bar (max) 230 V / AC
Conformity certificate
Conformity certificate 1034067 Renkforce EDWC2012 Water pressure switch 10 bar (max) 230 V / AC
Description
The pressure switch is in the best way to control a pump for the domestic water supply. As conveying liquid, only clean fresh water is authorized (rain water from a cistern, ground water from the well). The temperature of the pumped liquid must not exceed +55 °C. The pressure switch must be mounted at the outlet of a garden pump. It activates and deactivates the garden pump depending on the existing water pressure.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Push button switches
- User manual.
Hints
During operation, we recommend the use of a pre-filter (Order No. 552362) in connection.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 96.97€ 85.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















