• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-CO2-30 Gas sensor detects Carbon dioxide

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 295.00
-15 %
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Carbon dioxide gas sensor GX-CO2-30

  • For dry interiors
  • External NDIR sensor for the gas alarm system GX-A1

Technical specifications

  • Operating range: 0 °C to +50 °C.
  • Operating voltage 5 V
  • Protection class: IP54
  • Cable length 2.5 m.
  • Cable diameter. up to 35 mm.
  • Internal buzzer 90 dB/10 cm
Product type

Gas sensor

detects

Carbon dioxide

Width

60 mm

Height

79 mm

Depth

41 mm

Content

1 pc(s)

Dim

(W x H x D) 60 x 79 x 41 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111182 Schabus GX-CO2-30 Gas sensor detects Carbon dioxide

Conformity certificate

Conformity certificate 2111182 Schabus GX-CO2-30 Gas sensor detects Carbon dioxide

Description

The external sensor is optimized for the gas warning device GX-A1 (order no. 752161) and can also be connected to the GX-HS (order no. 752028).
The NDIR sensor was set to an alarm threshold of 2.5 - 3.0% vol. CO2 design. Behind the housing openings there is a high-tech diaphragm, which is to keep water away from the electronics. Thus, the sensor is not waterproof but does not take damage immediately if water splashes hit the sensor from the normal cleaning activity.
The connection cable of the sensor can be extended.

This text is machine translated.

Features

  • Detection of carbon dioxide (CO2) in all gas plants with CO2 from bottles, also dry ice storage
  • Only suitable for dry interiors
  • Integrated buzzer for direct alarm
  • LED displays for operation, fault, alarm directly on the sensor.

Scope of delivery

  • Gas sensor
  • Fitting Material
  • User manual.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)