• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-H2 Gas sensor mains-powered detects Hydrogen

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Gas sensor GX-H2 for hydrogen (hydrogen)

  • External hydrogen sensor for the warning devices GX-A1+ or GX-HS
  • Detects hydrogen from leaking fittings of air-conditioning and heat-pump systems

Technical specifications

  • Operating voltage 5.0±0.2 V DC; Ps ≤15 mW, 0.45 kΩ min.
  • Sensor, MOS type: Power consumption max. 300 mA; output 0.4 – 4.5 V
  • Heating power consumption PH: 280 mW; VH = 5.0 V DC
  • Humidity (ambient): 5 - 90% RH (non-condensing)
  • Operating range -20 °C/+40 °C, optimum 20 °C.
  • Humidity 15 - 85% relative Hg, non-condensing
  • Storage temperature: -20 °C…+60 °C
  • Highest sensitivity: Hydrogen H2, hydrogen
  • Service life: Approx. 5 years
  • Protection class: IP20
  • Cable length 2.5 m max.
  • Cable Ø 3.5 mm
  • Cable assignment: Brown: +5V dc +/- 0.1 volts; green: GND C -); white: Sensor output (0.4 - 4.5 VDC)
Product type

Gas sensor

detects

Hydrogen

Power supply (LOV)

mains-powered

Width

27 mm

Height

29 mm

Depth

52 mm

Content

1 pc(s)

Dim

(W x H x D) 27 x 29 x 52 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998591 Schabus GX-H2 Gas sensor mains-powered detects Hydrogen

Conformity certificate

Conformity certificate 2998591 Schabus GX-H2 Gas sensor mains-powered detects Hydrogen

Description

External hydrogen sensor for the warning devices GX-A1+ or GX-HS, detects hydrogen from leaking valves of air-conditioning and heat pump systems.

High selectivity to hydrogen
Small size and low power consumption
Uses a simple circuit
The gas sensor GX-H2 is a sensor for hydrogen (hydrogen) and is used as an accessory for the GX gas warning devices in our product range.
The sensor works in dry rooms. The sensor may not be used in rooms where there is a risk of explosion.

External sensor for the gas warning devices GX-A1 and GX-HS
Detection of R22, R32, R404a, R407c, R410a, R1234yf, …
Climate Fluoro Carbons are fluorinated refrigerants for air conditioning systems and refrigeration equipment
The external sensor is suitable for the gas warning devices GX-A1 and GX-HS and is connected to the cable via an RJ connector. The connection cable of the sensor can be extended. The following minimum cross-sections, depending on the length of the cable: Cable cross-section 3 x 0.75 mm²: Maximum length 10 m cable cross-section 3 x 1.5 mm²: Maximum length 20 m.

For your information: Frequent and high gas concentrations decrease the sensitivity of the sensor over time and reduce its lifetime. Never expose the sensor to pure air-conditioning gas!

This text is machine translated.

Scope of delivery

  • Gas sensor GX-H2 with 2.5 m sensor cable
  • Mounting material (screw and wall plug)
  • Operating instructions.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)