• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe H-AL 8300 Gas detector

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KNOCK OUT Gas detector H-AL 8300 - 3 Gas detector for propane, butane, narcotic gas - Hazard detector with USB-C connection - Alarm signal 75dB - Alarm detector for indoor use

  • 3 gas detector
  • Warns early on against dangerous gases such as propane, butane, narcotic gas (ether)
  • Alarm concentration 7 +/-3% LEL
  • Alarm signal 75dB

Technical specifications

Product type

Gas detector

Content

1 pc(s)

Surface mounting

White

DC

DC

IP20

5-5 V

5-5 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387247 AS Schwabe H-AL 8300 Gas detector

Description

The 3 gas detector reliably detects propane, butane and narcotic gases (ether) and warns early with a loud 75dB alarm at 7 ± 3% LEL. Perfect for maximum security in your home.
Thanks to the USB-C connector and the supplied charging cable, you can operate the detector with a power supply or power bank - for flexible use, even during power failure.
With a diameter of just 75mm and a weight of 45g, the gas detector inserts itself discreetly in any room - Ideal for indoor use thanks to protection class IP20.
The detector uses less than 330mA in standby mode and operates at operating current from 5–14V / greater than or equal to 2A – a sustainable and reliable solution for permanent protection.
With intuitive operation and clear instructions the knock out is the case Gas detectors perfect for any household

This text is machine translated.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)