• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-LNG Gas sensor detects Methane, Butane, Propane, Coolants / freezing agents

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas sensor GX-LNG

  • LNG, methane, propaneExternal LNG, city/natural gas sensor for warning devices GX-A1+ or GX-HSDetects natural gas (methane) from leaks in the house installation or Bottle gas (butane, propane) from leaking fittings

Technical specifications

  • OPERATING VOLTAGE 5 V DC -24 V.Power consumption maximum 175 mASensor output voltage 1 - 4.5 VHeating current 175 mASensor type: CatalyticHumidity (ambient): 5 - 90% RH (non-condensing)Operating temperature -10 °C /+50 °CStorage temperature: -20 °C…+70 °CService life: Approx. 5 yearsProtection class: IP20Cable length 2.5 m.Cable Ø 3.5 mm
Product type

Gas sensor

detects

Methane

Butane

Propane

Coolants / freezing agents

Width

27 mm

Height

52 mm

Depth

29 mm

Content

1 pc(s)

Dim

(W x H x D) 27 x 52 x 29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852871 Schabus GX-LNG Gas sensor detects Methane, Butane, Propane, Coolants / freezing agents

Description

The Gas Sensor GX-LNG is a sensor for LNG, city gas, natural gas and liquefied gas. It is used as an accessory for the gas detectors in our product range.The sensor may not be used in rooms where there is a risk of explosion.External sensor for the gas warning devices GX-A1 and GX-HSDetection for LNG, city/natural gas, (methane) and liquefied gas (propane/butane), R290The external sensor is suitable for the gas warning devices GX-A1 and GX-HS and is connected to the cable via an RJ connector.The connection cable of the sensor can be extended.The following minimum cross-sections result depending on the length of the cable:Cable cross-section 3 x 0.14 mm²: Maximum length 20 m.Cable cross-section 3 x 0.5 mm²: Maximum length 50 m.

This text is machine translated.

Scope of delivery

  • Gas sensor GX-LNG
  • User manual
  • Fittings.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)