• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus GX-D250 Air quality sensor incl. built-in sensor mains-powered detects Carbon dioxide

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The GX-D250 is a carbon dioxide warning device with exact measurement and display of all operating parameters on a clear-text display

  • The professional device under the CO2 detectors!
  • Possible applications
  • Interior monitoring
  • Automatic ventilation of public buildings, seminar rooms, hotel lobby, guest rooms, etc.
  • Connection to building control systems
  • Thresholds based on occupational safety (half MAK)

Technical specifications

  • Operating voltage 230 V~ (+/- 10%) / max. 8 VA
  • Switching capacity (max.): RE1: 250V~ / 5 A (alarm)
  • Potential-free changeover relays: RE2: 60 V= / 5 A (fault)
  • Installation / socket: Surface-mounted, fixed installation / none
  • Degree of protection: IP20 / IP65 possible on request
  • Operating range: 10°C … 50°C / 5 … 90% rel. Hg
  • Connection cable: Terminals, screw connections
  • Dimensions: (HxWxD) 80x160x55 mm
  • Display: Illuminated 2×16 For display
  • 3 LED (red, green, yellow)
  • Alarm: Piezo 85 dB(A) @ 1m
Product type

Air quality sensor

Detector features

incl. built-in sensor

Alarm at gas/gas mixture

YES 2500ppm CO2

detects

Carbon dioxide

Current consumption

Max. 8VA

Power supply (LOV)

mains-powered

Width

13 cm

Height

7 cm

Depth

17 cm

Weight

590 g

Content

1 pc(s)

Dim

(W x H x D) 13 x 7 x 17 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2467781 Schabus GX-D250 Air quality sensor incl. built-in sensor mains-powered detects Carbon dioxide

User & Safety Instructions

User & Safety Instructions 2467781 Schabus GX-D250 Air quality sensor incl. built-in sensor mains-powered detects Carbon dioxide

Conformity certificate

Conformity certificate 2467781 Schabus GX-D250 Air quality sensor incl. built-in sensor mains-powered detects Carbon dioxide

Description

The GX-D250 is a carbon dioxide warning device with exact measurement and display of all operating parameters on a clear-text display. The NDIR long-life infrared sensor is constantly monitored by two μControllern and delivers precise results with high repeatability. In the event of an alarm, a loud piezo sounds and a changeover relay switches. In the event of detected technical faults, e.g. cable breakage, a second relay switches.
The GX-D250 offers the power supply necessary for the sensor, the concentration is transmitted digitally, thus also very long lines up to 200m from the sensor to the warning device are possible. The two relays are ideal for activating forced ventilation via the building control system. The alarm threshold was set to half the MAK of 2500 ppm CO2, but can alternatively be parameterized according to customer requirements. Talk to us.
This CO2 warning device monitors indoor areas for exhaled carbon dioxide and is not suitable for CO2 from pressurized technical equipment and rooms where dry ice is used.

This text is machine translated.

Features

  • External NDIR infrared sensor
  • μController monitoring and storage of many parameters
  • Regular self-tests with documentation
  • 2000 ppm pre-alarm / 2500 ppm main alarm
  • Plain text display, alarm memory and counter
  • Display / resolution 10 ppm CO2.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)