Belt strap for operating a roller shutter with belt winderMaxi roller shutter system, 23 mm belt widthDurable and abrasion-resistant fabricDurable through reinforced web edgesLength of 12m, suitable for window or door shutters
Technical specifications
Belt thickness 1.7 mmMaterial: Polypropylene
Product type
Belt
Compatible with
Schellenberg Maxi
Belt width
23 mm
Belt length
12 m
Factory colour
Grey
Hub
Not required
Variants(All information include VAT, plus shipping costs)
Schellenberg 31102 Belt Compatible with Schellenberg Maxi
User & Safety Instructions 2624133 Schellenberg 31102 Belt Compatible with Schellenberg Maxi
Description
The belt is suitable for operating a shutter with manual or electrical surface or flush-mounted belt winder. The belt is designed with a width of 23 mm for the Maxi roller shutter system. It consists of a durable and abrasion-resistant fabric with reinforced web edges. With a length of 12 m, the belt is ideal for renovation or as a replacement belt.Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.
The belt is suitable for operating a shutter with manual or electrical surface or flush-mounted belt winder. The belt is designed with a width of 23 mm for the Maxi roller shutter system. It consists of a durable and abrasion-resistant fabric with reinforced web edges. With a length of 12 m, the belt is ideal for renovation or as a replacement belt.Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.
This text is machine translated.
Scope of delivery
1 x belt strap
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.