• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 53904 Cover Compatible with Schellenberg Maxi

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg 53904 cover plate DUO 18.6/21.5 cm white

  • Matching screen for intake winder with 185 or 215 mm hole spacingEasy to install, without removing the blind strapMaxi shutter system, suitable belt width of 23 mmIdeal suitable for tenantsWith 6 bits. Hole covers and screws

Technical specifications

  • Material: plasticEdge shape: RoundedHole spacing 185 mm or 215 mm
Product type

Cover

Compatible with

Schellenberg Maxi

Belt width

23 mm

Factory colour

White

Width

65 mm

Height

285 mm

Depth

9 mm

Dim

(W x H x D) 65 x 285 x 9 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624083 Schellenberg 53904 Cover Compatible with Schellenberg Maxi

Description

The belt winder cover plate DUO can replace an old blind winder cover without having to remove an existing blind strap. Its simple, timeless design fits inconspicuously into any living environment and the installation of the duo cover plate is clean and simple. After removing the old cover plate, it is guided behind the blind strap and secured with screws. It can also be dismantled just as easily during renovation work or when moving. As such, the belt winder cover is ideal for tenants. The appropriate screws for fastening the cover plate and hole covers are included in the delivery.The cover plate DUO is compatible with the Maxi roller-blind system with a belt width of 23 mm. It is also suitable for intake winders with a hole spacing of 185 mm or 215 mm.

This text is machine translated.

Scope of delivery

  • 1 x cover plate DUO- 2 x screws2 x hole covers

More interesting products

(*All information is plus legal VAT)