Schellenberg 53802 cover plate Softline 16.0 cm white
For covering a flush-mounted belt winder with 160 mm hole distanceNeutral, timeless design with rounded cornersQuick and clean installation without removing the belt winderMaxi roller shutter system, suitable roller belt width of 23 mmIncl. Screws and hole cover
Technical specifications
Material: plasticEdge shape: Rounded cornersHole spacing: 160 mm
Product type
Cover
Compatible with
Schellenberg Maxi
Belt width
23 mm
Factory colour
White
Width
64 mm
Height
210 mm
Depth
9 mm
Dim
(W x H x D) 64 x 210 x 9 mm
Hub
Not required
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2624098 Schellenberg 53802 Cover Compatible with Schellenberg Maxi
Description
With the stable belt winder cover plate Softline, a flush-mounted belt winder is covered quickly and cleanly without having to remove it. Due to the neutral and timeless design in white, the Softline cover plate fits inconspicuously into almost any living environment. It is suitable for belt winders with a hole spacing of 160 mm as well as for roller shutter belts with a width of 23 mm, according to the roll shutter system Maxi.For installation, the split cover plate is routed behind the belt strap so that the belt passes through the opening of the cover. It is not necessary to remove the belt winder for this purpose. Then both parts of the cover plate are plugged together and screwed to the belt winder. Matching screws for fixing and hole covers for the cover plate are included in the delivery.
With the stable belt winder cover plate Softline, a flush-mounted belt winder is covered quickly and cleanly without having to remove it. Due to the neutral and timeless design in white, the Softline cover plate fits inconspicuously into almost any living environment. It is suitable for belt winders with a hole spacing of 160 mm as well as for roller shutter belts with a width of 23 mm, according to the roll shutter system Maxi.For installation, the split cover plate is routed behind the belt strap so that the belt passes through the opening of the cover. It is not necessary to remove the belt winder for this purpose. Then both parts of the cover plate are plugged together and screwed to the belt winder. Matching screws for fixing and hole covers for the cover plate are included in the delivery.